NKK Switches D22022P

NKK SWITCHES D22022P Toggle Switch, D2 Series, Non Illuminated, DPDT, On-On, Panel, 100 mA
$ 7.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches D22022P.

TME

Datasheet10 pages9 years ago

Newark

Inventory History

3 month trend:
-17.33%

CAD Models

Download NKK Switches D22022P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesD22023P
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Threads
NKK SwitchesD22022LB
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON, LOCKING LEVER, STR PC W/BRACKET,0.4VA,48VAC/DC
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
200A Series DPDT ON - ON 20 V 0.4 A PC Pin IP67 Toggle Switch
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of NKK Switches D22022P provided by its distributors.

NKK SWITCHES D22022P Toggle Switch, D2 Series, Non Illuminated, DPDT, On-On, Panel, 100 mA
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON, NON-ILLUM, STRAIGHT PC,0.4VA,48VAC/DC
Toggle Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Toggle Switch, Dpdt, 48V, Panel/Th; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:D2 Series; Switch Mounting:Panel, Through Hole; Contact Current Max:-; Switch Terminals:Pc Pin Rohs Compliant: Yes |Nkk Switches D22022P
Contact Voltage = 48 VAC/DC / Contact Configuration = 2CO / Switching Function = ON-ON / Contact Current = 100 mA / Contact Voltage VAC = 28 / Contact Voltage VDC = 28 / Poles = 2 / Actuator Type = Bat Lever / Termination Type = PCB Pins / Mounting Type = Through Hole / Cut Out Size (Diameter) mm = 6.5 / Illumination = No / Series = D2 / Length mm = 14.4 / Width mm = 12.4 / Height mm = 31.6

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP