E-Switch 100DP1T1B1M2QEH

Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1T1B1M2QEH.

Future Electronics

Datasheet1 page4 years ago

Upverter

LCSC

Farnell

Newark

Inventory History

3 month trend:
-47.49%

CAD Models

Download E-Switch 100DP1T1B1M2QEH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesM2022SS1W03
Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2022S2A2W03
Switch Toggle ON None ON DPDT Small Bat Toggle PC Pins 6A 250VAC 30VDC PC Mount
NKK SwitchesM2022SS2W03
SWITCH TOGGLE DPDT 6A 125V
TOGGLE SWITCH, DPDT, ON-OFF-ON, 5A, 120VAC/28VDC, PANEL MOUNT, PC PIN 100 SERIES
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP1-T1-B1-M2QE
Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 100DP1T1B1M2QEH provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
TOGGLE SWITCH, 100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, PC PIN
Toggle Switch, Dpdt, 5A, 120Vac; |E-Switch 100DP1T1B1M2QEH
100 Series DPDT On-None-On Through Hole Miniature Toggle Switch
DPDT Double Pole Mini Toggle Switch with On-None-On Actuator and Standard .115 Dia .410H Bushing. Thd Std 1/4-40 .350H Terminals with PC Pin Contacts
TOGGLE SWITCH, DPDT, 5A, 120VAC, 28VDC; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:5A; Contact Voltage AC

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100DP1-T1-B1-M2-QEH
  • 100DP1T1B1M2QEH.