NKK Switches D22023P

Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Threads
$ 8.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches D22023P.

RS (Formerly Allied Electronics)

Datasheet10 pages9 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-04

Related Parts

NKK SwitchesD22022P
NKK SWITCHES D22022P Toggle Switch, D2 Series, Non Illuminated, DPDT, On-On, Panel, 100 mA
NKK SwitchesD22022LH
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON, LOCKING LEVER, R/A PC W/BRACKET,0.4VA,48VAC/DC
NKK SwitchesD22022LB
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON, LOCKING LEVER, STR PC W/BRACKET,0.4VA,48VAC/DC
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
200A Series DPDT ON - ON 20 V 0.4 A PC Pin IP67 Toggle Switch
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

Descriptions

Descriptions of NKK Switches D22023P provided by its distributors.

Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 48VAC 48VDC 0.4VA PC Mount with Threads
SWITCH, MINI TOGGLE, DPDT, ON-OFF-ON, NON-ILLUM, STRAIGHT PC,0.4VA,48VAC/DC
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON
TOGGLE SWITCH, DPDT, VERT, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:D2 Series; Contact Current Max:100mA; Switch Mounting:Panel; Contact Voltage AC No

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP