
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | SM-42TW103 | 132 | 2 | 2d | ||||||||
| Newark | SM-42TW103 | 0 | 1 | |||||||||
| RS (Formerly Allied Electronics) | SM-42TW103 | 0 | 250 | Bulk | 9h | |||||||
| Avnet | SM-42TW103 | 0 | 250 | 19h | ||||||||
| element14 APAC | SM-42TW103 | 0 | 1 | 6h |
Download datasheets and manufacturer documentation for Nidec Copal SM-42TW103.
Download Nidec Copal SM-42TW103 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nidec Copal SM-42TW103 provided by its distributors.
Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:
Download datasheets and manufacturer documentation for Nidec Copal SM-42TW103.