Nichicon UZS0J470MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZS 6.3V 47muF ±20% 0.197Dia 5.00mm
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UZS0J470MCL1GB.

Future Electronics

Datasheet2 pages3 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

Newark

Nichicon SCT

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UZS0J470MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUWX0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-0JA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.157Dia 4.00mm
PanasonicEEE-0JA470SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVA6R3ADA470MD55G
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.2mm) SMD 33mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Nichicon UZS0J470MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZS 6.3V 47muF ±20% 0.197Dia 5.00mm
47uF 6.3V 45mA@120Hz 卤20% SMD,D5xL4.6mm Aluminum Electrolytic Capacitors - SMD ROHS
ZS Series 47 uF 6.3 V 85°C Ø5 x 4.5mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors - SMD 6.3volts 47uF 85c 5X4.5
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 4.5mm) SMD 45mA 2000h 85C Automotive T/R
Capacitor Alum Elect, 47Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uzs Series; Msl:- Rohs Compliant: Yes |Nichicon UZS0J470MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL