Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-0JA470WR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.157Dia 4.00mm
$ 0.102
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA470WR.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+44.64%

CAD Models

Download Panasonic EEE-0JA470WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUWX0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUUT0J470MCL1GS
47uF 6.3V 36mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUWR0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 6.3V 47muF ±20% 0.157Dia 4.00mm
PanasonicEEEHA0J470WR
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
PanasonicEEEHB0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB0J470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF 卤20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE-0JA470WR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.157Dia 4.00mm
Panasonic EEE0JA470WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.4mm) SMD 36mA 1000h 85C T/R
Electrolytic capacitor; SMD; 47uF; 6.3V; 20%; 85st.C; 4x5.4mm; 1000h; AEC-Q200
Aluminum Electrolytic Capacitors, 6.3V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
EEE-S Series 6.3 V 47 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 47 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 36 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA470WR.
  • EEE0JA470WR