United Chemi-Con EMVA6R3ADA470MD55G

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.2mm) SMD 33mA 2000h 85°C Cardboard T/R
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA6R3ADA470MD55G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Electro Sonic

Newark

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EMVA6R3ADA470MD55G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-0JA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.157Dia 4.00mm
PanasonicEEEHBJ470UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF 卤20% 0.157Dia 4.00mm
KYOCERA AVXUWR0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 6.3V 47muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUUT0J470MCL1GS
47uF 6.3V 36mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-0JA470SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of United Chemi-Con EMVA6R3ADA470MD55G provided by its distributors.

Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.2mm) SMD 33mA 2000h 85°C Cardboard T/R
ALUMINUM ELECTROLYTIC CAPACITOR 47UF 6.3V 20%, SMD
47uF 6.3V 35.64mA@100kHz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
CAPACITOR ALUM ELECT 47UF 6.3V SMD; Capacitor Application:High CV; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.2mm; Diameter:4mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor 47Uf 6.3V 20%, Smd; Rango De Producto:Serie Mva; Capacidad:47Μf; Tensión Nominal:6.3V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:4Mm; Resistencia Esr:-; Altura:5.2Mm; Body Height:5.2Mm |Chemi-Con EMVA6R3ADA470MD55G

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con