| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UWZ1V4R7MCL1GB | 3,135 | 16 | 6h | ||||||||
| TTI | UWZ1V4R7MCL1GB | 8,000 | 2K | Tape & Reel | 1h | |||||||
| Newark | UWZ1V4R7MCL1GB | 0 | 4K | Tape & Reel | ||||||||
| Future Electronics | UWZ1V4R7MCL1GB | 0 | 2K | Tape & Reel | ||||||||
| Arrow Electronics | UWZ1V4R7MCL1GB | 0 | 2K |
Download Nichicon UWZ1V4R7MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UWZ1V4R7MCL1GB provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: