| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UWZ1E4R7MCL1GB | 1,516 | 106 | Tape & Reel | 2h | |||||||
| DigiKey | 493-9936-1-ND | 1,516 | 1 | Cut Tape | ||||||||
| TTI | UWZ1E4R7MCL1GB | 2,000 | 2K | Tape & Reel | 4h | |||||||
| Newark | UWZ1E4R7MCL1GB | 0 | 4K | Tape & Reel | ||||||||
| TTI Asia | UWZ1E4R7MCL1GB | Contact | 17h |
Download datasheets and manufacturer documentation for Nichicon UWZ1E4R7MCL1GB.
Download Nichicon UWZ1E4R7MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UWZ1E4R7MCL1GB provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UWZ1E4R7MCL1GB.