Panasonic EEE-HC1V4R7R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 35V 4.7muF ±20% 0.157Dia 4.00mm
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HC1V4R7R.

Newark

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
+1.73%

CAD Models

Download Panasonic EEE-HC1V4R7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.135
$ 0.135
Stock
89,019
72,433
72,433
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
12 Ω
12 Ω
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
15 mA
17 mA
17 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMVL350ADA4R7MD60G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2017
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HD1V4R7AR
Panasonic EEEHD1V4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
4.7uF 35V 15mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
United Chemi-ConBMVK350ADA4R7ME60G
4.7uF 35V ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-HC1V4R7R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 35V 4.7muF ±20% 0.157Dia 4.00mm
Panasonic EEEHC1V4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 15mA 3000h 105C T/R
4.7uF 35V 15mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 4.7µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HC Series 35 V 4.7 uF 105°C 4 x 5.8mm 3 khrs SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
CAP, 4.7µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 4.7µF; Voltage Rating: 35V; ESR: -; Product Range: -; Lifetime @ Temperature: 3000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HC1V4R7R.
  • EEEHC1V4R7R