Nichicon UWZ1C330MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 16V 33muF ±20% 0.248Dia 6.30mm
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1C330MCL1GB.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+9.38%

CAD Models

Download Nichicon UWZ1C330MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.104
Stock
1,804
15,737
Authorized Distributors
3
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
40 mA
40 mA
Height - Seated (Max)
6.2992 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

WT Series 33 uF 16 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 25V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWT1E330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWZ1C330MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 16V 33muF ±20% 0.248Dia 6.30mm
33uF 16V 40mA@120Hz 卤20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626
Wide Temperature Range High Temperature Reflow Chip Type, 33 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
33¦ÌF 16V ¡À20% 1000h@ 105¡ãC 40mA@ 120Hz,60mA@ 10kHz SMD 6.6mm*6.6mm*5.7mm
CAP ALUM ELECT 33UF 16V 20% (6.3 X 5.4) SMD
Smt - Small Chip/ Tp&reel |Nichicon UWZ1C330MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL