Nichicon UWZ1A471MCL1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1A471MCL1GS.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UWZ1A471MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.187
$ 0.187
Stock
11,264
458,659
458,659
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
210 mA
225 mA
225 mA
Height - Seated (Max)
8.001 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC Capacitor 470UF 10; 10V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;
PanasonicEEE-HA1A471UP
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
PanasonicEEEHA1A471P
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
PanasonicEEE-HAA471UAP
Cap Aluminum 470uF 10V 20% (8 X 10.2mm) SMD 200mA 1000h 105°C T/R
United Chemi-ConEKRG100ELL471MH09D
Cap Aluminum Lytic 470uF 10V 20% (8 X 9mm) Radial 3.5mm 272mA 1000h 105°C Bulk
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 10V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UWZ1A471MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 210mA 1000h 105C Automotive T/R
Wide Temperature Range High Temperature Reflow Chip Type, 470 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
470¦ÌF 10V ¡À20% 1000h@ 105¡ãC 210mA@ 120Hz,315mA@ 10kHz SMD 8.3mm*8.3mm*10mm
Smt - Small Chip/ Tp&reel |Nichicon UWZ1A471MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL