What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UWD1A471MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 10V 470muF ±20% 0.315Dia 8.00mm

$ 0.282
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1A471MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet2 pages9 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-15.00%

CAD Models

Download Nichicon UWD1A471MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.143
$ 0.143
Stock
7,943
112,437
112,437
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
225 mA
210 mA
210 mA
Height - Seated (Max)
8.001 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY100ADA471MHA0G
MVY Series 10 V 470 uF Ø8x10mm ±20% SMT Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 10V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEV-FK1A471GP
Cap Aluminum Lytic 470uF 10V 20% SMD 5000h 105°C T/R
PanasonicEEE-1AA471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UWD1A471MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 10V 470muF ±20% 0.315Dia 8.00mm
470uF 10V 225mA@120Hz 170m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 450mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 10volts 470uF 8x10

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWD1A471MCL1GS.