Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHA1A471P

Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
$ 0.304
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1A471P.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEEHA1A471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.408
$ 0.408
Stock
144,986
36,429
36,429
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
270 mA
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HAA471UAP
Cap Aluminum 470uF 10V 20% (8 X 10.2mm) SMD 200mA 1000h 105°C T/R
PanasonicEEE-FC1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1A471AP
Panasonic EEEFC1A471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC Capacitor 470UF 10; 10V 20%, SMD; AE Case:Radial Can - Capacitance:470µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEHA1A471P provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEEHA1A471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 470uF 10V 20% (10 X 10.2mm) SMD 270mA 1000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 10V, 470µF, -40¡C to +105¡C, RoHS
Panasonic SCT
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 F, 10 V, HA Series, 1000 hours @ 105C
CAP, 470µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 10V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operati
Aluminum Electrolytic Capacitor, 470Uf, 20%, 10V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-HA1A471P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1A471P