Panasonic EEEFC0J152P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1500muF ±20% 0.394Dia 10.00mm
$ 0.313
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC0J152P.

Newark

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Datasheet2 pages17 years ago

JRH Electronics

DigiKey

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

PanasonicEEE-HA0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HAJ152UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-0JA152UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 1500muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUWZ0J152MCL1GS
1500uF 6.3V 310mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEFC0J152P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1500muF ±20% 0.394Dia 10.00mm
Panasonic EEEFC0J152P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 670mA 1000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 1500 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,10X10.2,TR
CAPACITOR ALUM ELEC, 1500UF, 6.3V, 20%,CAPACITOR ALUM ELEC, 1500UF, 6.3V, 20%, SMD
Aluminum Electrolytic Capacitors, 6.3V, 1500µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, 1500Uf, 6.3V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:1500Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Fc Series Rohs Compliant: Yes |Panasonic EEE-FC0J152P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC0J152P