KYOCERA AVX UWX1H010MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 1muF ±20% 0.157Dia 4.00mm
$ 0.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWX1H010MCL1GB.

IHS

Datasheet3 pages3 years ago

Upverter

Newark

element14

element14 APAC

CAD Models

Download KYOCERA AVX UWX1H010MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.073
$ 0.073
Stock
197,836
537,866
537,866
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
8.4 mA
10 mA
10 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE1HA010SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1HA1R0AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVA630ADA1R0MD55G
Cap Aluminum Lytic 1uF 63V 20% (4 X 5.2mm) SMD 8mA 2000h 85°C Cardboard T/R
PanasonicEEEHB1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVE105M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 1muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UWX1H010MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 1muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 50 V DC, WX SERIES 2000H 4 (DIA.) X 5.4MM
Aluminum Electrolytic Capacitors - SMD; NICHICON; UWX1H010MCL1GB; 1 µF; 20 %; 50 V; 8.4 mA
1uF 50V 8.4mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
WX Series 1 uF 50 V 85°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 8.4mA 2000h 85°C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
CAP, 1µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1µF; Voltage Rating: 50V; ESR: -; Product Range: WX Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating Te
Aluminum Electrolytic Capacitor 1Uf, 50V, 20%, Smd; Rango De Producto:Serie Wx; Capacidad:1Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:4Mm; Resistencia Esr:-; Altura:5.4Mm; Anchura Externa:4.3Mm |Nichicon UWX1H010MCL1GB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWX1H010MCL1GB.