Panasonic EEE-1HA1R0AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
$ 0.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA1R0AR.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-74.21%

CAD Models

Download Panasonic EEE-1HA1R0AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.077
$ 0.077
Stock
245,450
465,860
465,860
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-05-08
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEE1HA010SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1HA010NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVS105M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVE105M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 1muF 卤20% 0.157Dia 4.00mm
United Chemi-ConEMVA630ADA1R0MD55G
Cap Aluminum Lytic 1uF 63V 20% (4 X 5.2mm) SMD 8mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-1HA1R0AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
Panasonic EEE1HA1R0AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 50V, 1µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Capacitance uF = 1 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 10 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.5 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1HA1R0AR