Panasonic EEE1HA010SR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
$ 0.077
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1HA010SR.

IHS

Datasheet13 pages7 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+2.38%

CAD Models

Download Panasonic EEE1HA010SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.154
$ 0.154
Stock
424,192
112,795
112,795
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicEEE-1HA1R0AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVS105M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H1R0AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVE105M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 1muF 卤20% 0.157Dia 4.00mm
United Chemi-ConEMVA630ADA1R0MD55G
Cap Aluminum Lytic 1uF 63V 20% (4 X 5.2mm) SMD 8mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE1HA010SR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
Panasonic EEE1HA010SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap, 1μF 50V ±20%, 2000h@85°C, 10mA@120Hz, 17mA@10kHz, SMD, 4x5.4mm, 4.3mm × 4.3mm × 5.4mm
Cap Aluminum 1uF 50V 20% Cylindrical 10mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 50V, 1µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 50 V 1 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 1 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 10 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE B, 1UF, 50V; Capacitor Application:General Purpose; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:4mm; Capacitor Mounting:SMD; Lead Spacing:1mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:10mA; External Depth:4.3mm; External Length / Height:5.4mm; External Width:4.3mm; Lead Cross-section Width:0.65mm; Lead Length:1.8mm; Leakage Current:3µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:B; Power Factor:0.12; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA010SR
  • EEE-1HA010SR.