Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1H221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.308
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1H221P.

Panasonic

Datasheet4 pages10 years ago

_legacy Avnet

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-86.19%

CAD Models

Download Panasonic EEE-HA1H221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.4
$ 0.4
Stock
94,890
111,678
111,678
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
150 mA
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HAH221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1V221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HAV221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 220muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUVZ1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVY1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-HA1H221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEEHA1H221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 220uF 50V 20% (10 X 10.2mm) SMD 150mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 50V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
EEE-HA Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 220 uF 50 V ±20% V-HA
220μF 50V ±20% 4.6mm 1000h@ 105°C 150mA@ 120Hz,255mA@ 10kHz SMD mount 10.3mm*10.3mm*10.2mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 50V, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1H221P.
  • EEEHA1H221P