Panasonic EEEHA1E221UP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 220muF ±20% 0.315Dia 8.00mm
$ 0.245
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1E221UP.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

PanasonicEEE-HAE221UAP
Cap Aluminum 220uF 25V 20% (8 X 10.2mm) SMD 160mA 1000h 105°C T/R
KYOCERA AVXUVY1E221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVY1E221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FC1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1E221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEHA1E221UP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEEHA1E221UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 160mA 1000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 25 VDC, SMT,8X10.2,CT
CAPACITOR ALUM ELEC, 220UF, 20%, 25V, SMCAPACITOR ALUM ELEC, 220UF, 20%, 25V, SMD
220uF 25V 160mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 25V, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Range:HA Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1E221UP