Nichicon UWP1H010MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 50V 1muF ±20% 0.157Dia 4.00mm
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWP1H010MCL1GB.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+11.88%

CAD Models

Download Nichicon UWP1H010MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.056
$ 0.056
Stock
88,151
381,894
381,894
Authorized Distributors
6
2
2
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
8.4 mA
8 mA
8 mA
Height - Seated (Max)
5.5118 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik865090640005
Capacitor, 1Uf, 50Vdc, Alum Elect, Smd Rohs Compliant: Yes |Würth Elektronik 865090640005
United Chemi-ConEMVE630ADA1R0MD55G
1uF 63V 8mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUP 50V 1muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZR 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1H1R0AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 1muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UWP1H010MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 50V 1muF ±20% 0.157Dia 4.00mm
UWP Series 50 V 1 uF 85°C Ø4 x 5.5 mm SMT Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.4mm) SMD 8.4mA 1000h 85C T/R
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
Capacitor Alum Elec 1Uf, 50V, 20%, Smd; Capacitance:1Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:4Mm; Height:5.4Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon UWP1H010MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL