Nichicon UUP1H010MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUP 50V 1muF ±20% 0.157Dia 4.00mm
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUP1H010MCL1GS.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-0.47%

CAD Models

Download Nichicon UUP1H010MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.122
$ 0.122
Stock
74,127
250,941
250,941
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
8.4 mA
15 mA
15 mA
Height - Seated (Max)
3.9878 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZR 50V 1muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 50V 1muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865090640005
Capacitor, 1Uf, 50Vdc, Alum Elect, Smd Rohs Compliant: Yes |Würth Elektronik 865090640005
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 50V 1muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVE630ADA1R0MD55G
1uF 63V 8mA@120Hz ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HA1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 1muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UUP1H010MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUP 50V 1muF ±20% 0.157Dia 4.00mm
1uF 50V 8.4mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 8.4mA 1000h 105C T/R
UP Series 1 F 50 V 105 °C Ø 4 x 5.8 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL