Nichicon UWG1V330MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 33muF ±20% 0.315Dia 8.00mm
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWG1V330MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+24.36%

CAD Models

Download Nichicon UWG1V330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.184
Stock
82,263
30,868
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
115 mA
76 mA
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFC1V330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FC1V330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEV-FC1V330P
CAP 33UF 35V ELECT FC SMD
33uF 35V 75mA@120Hz 800m惟 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUUB1V330MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 35V 33muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE250ADA330MF55G
ALUMINUM ELECTROLYTIC Capacitor 33UF 25V; 25V 20%, SMD; Case / Package:Radial Can

Descriptions

Descriptions of Nichicon UWG1V330MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 33muF ±20% 0.315Dia 8.00mm
33uF 35V 115mA@120Hz 卤20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
33¦ÌF 35V ¡À20% 1000h@ 105¡ãC 115mA@ 120Hz,230mA@ 100kHz SMD 8.3mm*8.3mm*6.5mm
Low Impedance Chip Type, 33 μ F, 35 V, -55°C to 105°C, RoHS
Nichicon SCT
CAP ALUM ELECT 33UF 35V (8 X 6.2MM) SMD
Smt - Small Chip/ Tp&reel |Nichicon UWG1V330MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL