Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UUB1V330MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 35V 33muF ±20% 0.315Dia 8.00mm
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUB1V330MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+166%

CAD Models

Download KYOCERA AVX UUB1V330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.336
Stock
11,952
35,739
Authorized Distributors
3
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
44 mA
100 mA
Height - Seated (Max)
6.5024 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-03-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 35V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1EA330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA1V330WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1E330WR
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
United Chemi-ConEMVE250ADA330MF55G
ALUMINUM ELECTROLYTIC Capacitor 33UF 25V; 25V 20%, SMD; Case / Package:Radial Can
Al Electrolytic Cap 33μF 35V ±20% 1000h@105°C 52mA@120Hz 78mA@10kHz SMD 6.6mm × 6.6mm × 5.8mm

Descriptions

Descriptions of KYOCERA AVX UUB1V330MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUB 35V 33muF ±20% 0.315Dia 8.00mm
33uF 35V 44mA@120Hz 卤20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 33uF 35V 20%( 8 X 6.2mm) SMD 44mA 1000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX