KYOCERA AVX UWG1V221MNL1GS

220uF 35V 335mA@120Hz 150m惟 卤20% SMD, D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWG1V221MNL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-24.34%

CAD Models

Download KYOCERA AVX UWG1V221MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.311
$ 0.311
Stock
5,868
6,516,721
6,516,721
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
335 mA
375 mA
375 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FC1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FC1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 220muF ±20% 0.394Dia 10.00mm
WG Series 220 uF 25 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
KYOCERA AVXUCD1V221MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1E221MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UWG1V221MNL1GS provided by its distributors.

220uF 35V 335mA@120Hz 150m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
220¦ÌF 35V ¡À20% 1000h@ 105¡ãC 335mA@ 120Hz,670mA@ 100kHz SMD 10.3mm*10.3mm*10.5mm
Low Impedance Chip Type, 220 μ F, 35 V, -55°C to 105°C, RoHS
Nichicon SCT
Radial Can - SMD UWG 35V 220muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Nichicon UWG1V221MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX