Panasonic EEE-FC1V221P

Cap Aluminum 220uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
$ 0.297
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V221P.

Panasonic

Datasheet2 pages10 years ago

IHS

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-10.45%

CAD Models

Download Panasonic EEE-FC1V221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.368
Stock
875,441
16,079
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FC1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1E221AP
Panasonic EEEFC1E221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-TP1E221AP
Panasonic EEETP1E221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWG1V221MNL1GS
220uF 35V 335mA@120Hz 150m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1V221MCL6GS
Aluminum Electrolytic Capacitor; 220uF; 35V; -55+105 deg.C; 20%

Descriptions

Descriptions of Panasonic EEE-FC1V221P provided by its distributors.

Cap Aluminum 220uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
Panasonic EEEFC1V221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
220uF 35V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 35V 20% Cylindrical 670mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT
EEE-FC Series 35 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FC1V221P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V221P.
  • EEEFC1V221P