Nichicon UWG1H220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 50V 22muF ±20% 0.315Dia 8.00mm
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWG1H220MCL1GS.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+299%

CAD Models

Download Nichicon UWG1H220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.134
Stock
26,227
1,376,001
Authorized Distributors
4
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
60 mA
67 mA
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFC1H220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1J220XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC1V220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 22muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE630ADA220MF80G
Cap Aluminum Lytic 22uF 63V 20%( 6.3 X 7.7mm) SMD 58mA 1000h 105C Automotive T/R
United Chemi-ConEMVY350ADA220MF55G
Cap Aluminum Lytic 22uF 35V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UWG1H220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 50V 22muF ±20% 0.315Dia 8.00mm
22uF 50V 60mA@120Hz 卤20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
Low Impedance Chip Type, 22 μ F, 50 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UWG1H220MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL