Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC1H220P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 22muF ±20% 0.315Dia 8.00mm

$ 0.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1H220P.

Newark

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago
Datasheet5 pages20 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
+96.64%

CAD Models

Download Panasonic EEEFC1H220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FK1J220P
Panasonic EEEFK1J220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1J220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 63V 22muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 22muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 50V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEV-FC1H220P
22μF 50V ±20% 1000h@ 105°C 120mA@ 100kHz,90mA@ 120Hz SMD mount 8.3mm*8.3mm*6.2mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFC1H220P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 22muF ±20% 0.315Dia 8.00mm
Panasonic EEEFC1H220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
22uF 50V 90mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 50 VDC, SMT,8X6.2,CUT TAPE
Cap Aluminum 22uF 50V 20% (8 X 6.2mm) SMD 120mA 1000 hr 105°C Embossed T/R
Avnet Japan
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 0.12A 1000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
22μF 50V ±20% 1000h@105°C 120mA@100kHz 90mA@120Hz Capacitor SMD 8.3mm × 8.3mm × 6.2mm
EEE-FC Series 50 V 22 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
Aluminum Electorlytic Capacitor, 22Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fc Series Rohs Compliant: Yes |Panasonic EEE-FC1H220P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1H220P
  • EEE-FC1H220P.
  • EEEFC1H220P.