Nichicon UWG1C470MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 16V 47muF ±20% 0.248Dia 6.30mm
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWG1C470MCL1GB.

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UWG1C470MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.104
$ 0.104
Stock
4,068
254,913
254,913
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
50 mA
50 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFC1C470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFC1C470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY160ADA470MF55G
ALUMINUM ELECTROLYTIC Capacitor 47UF 16V; 16V 20%, SMD; Case / Package:Radial Can -
Cornell DubilierAFC476M16D16T-F
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 5.7 Ohm 140mA 1000h 105C Automotive T/R
PanasonicEEE-1CA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWG1C470MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 16V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum 47uF 16V 20% (6.3 X 5.4mm) SMD 115mA 1000h 105C T/R
CHIP TYPE LOW IMPEDANCE ALUMINUM ELECTROLYTIC CAPACITOR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 16volts 47uF 105c 6.3X5.4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL