Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC1C470AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 47muF ±20% 0.248Dia 6.30mm
$ 0.164
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1C470AP.

Panasonic

Datasheet2 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.87%

CAD Models

Download Panasonic EEEFC1C470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEMVY160ADA470MF55G
ALUMINUM ELECTROLYTIC Capacitor 47UF 16V; 16V 20%, SMD; Case / Package:Radial Can -
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 16V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA1C470P
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
PanasonicEEEHA1C470WR
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFC1C470AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 47muF ±20% 0.248Dia 6.30mm
Panasonic EEEFC1C470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105C Automotive T/R
47µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Cap Aluminum 47uF 16V 20% (6.3 X 5.4mm) SMD 140mA 1000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 16 VDC, SMT,6.3X5.4,TR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAPACITOR ALUM ELEC, 47UF, 16V, 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:47µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Range:FC(A) Series; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1C470AP