Nichicon UWD1C220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 22muF ±20% 0.197Dia 5.00mm
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1C220MCL1GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-0.50%

CAD Models

Download Nichicon UWD1C220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.095
$ 0.095
Stock
22,778
221,946
221,946
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
160 mA
160 mA
Height - Seated (Max)
5.0038 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 22muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 35V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUCM1V220MCL1GS
22uF 35V 80mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-FK0J220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEEHC0J220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 6.3V 22muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UWD1C220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 22muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Cap 22uF 16VDC 20% 5 X 5.8mm SMD 150mA 2000 hr T/R
Low Impedance High Temperature Reflow Chip Type, 22 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
22¦ÌF 16V ¡À20% 2000h@ 105¡ãC 150mA@ 100kHz,75mA@ 120Hz 5.3mm*5.3mm*5.8mm
Smt - Small Chip/ Tp&reel |Nichicon UWD1C220MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL