Panasonic EEEFK1C220R

Aluminum Electrolytic Capacitor, 22UF, 20%, 16V, SMD, Full Reel
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C220R.

Newark

Datasheet4 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-32.25%

CAD Models

Download Panasonic EEEFK1C220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FPC220UAR
Cap Aluminum 22uF 16V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Embossed T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 16 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
PanasonicEEEHB1C220R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 16V, 20%, SMD, FULL REEL
KYOCERA AVXUPW1C220MDD6
Capacitor Aluminum Electrolytic Cap 22uF 16V 20% Radial 5X7 LS 5 mm | Nichicon UPW1C220MDD6
PanasonicEEE-HBC220UAR
Panasonic EEEHBC220UAR - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFK1C220R provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 16V, SMD, FULL REEL
Panasonic EEEFK1C220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
22uF 16V 120mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,5x5.8,Cut Tape
CAP ALUM 22UF 20% 16V SMD / 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.16A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 16V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 22uF 16V 20% (5 X 5.8mm) SMD 160mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, 22Uf, 20%, 16V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK1C220R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C220R
  • EEE-FK1C220R.