KYOCERA AVX UCM1V220MCL1GS

22uF 35V 80mA@120Hz 卤20% SMD, D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1V220MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages5 years ago

Nichicon SCT

HQonline

TME

Arrow.cn

Inventory History

3 month trend:
-2.35%

CAD Models

Download KYOCERA AVX UCM1V220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.104
Stock
162,643
100,668,987
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
850 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
80 mA
160 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUCM1E220MCL1GS
22uF 25V 80mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 35V 22muF 卤20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FK0J220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEEHC0J220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 6.3V 22muF 卤20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UCM1V220MCL1GS provided by its distributors.

22uF 35V 80mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 22uF 35V 20% (4 X 5.8mm) SMD 0.16A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
22¦ÌF 35V ¡À20% 2000h@ 105¡ãC 160mA@ 100kHz,80mA@ 120Hz SMD 4.3mm*4.3mm*6.1mm
Low Impedance Chip Type, 22 μ F, 35 V, -55°C to 105°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UCM1V220MCL1GS

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX