KYOCERA AVX UVZ2C331MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 330muF ±20% 0.709Dia 18.00mm
$ 1.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2C331MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.48%

CAD Models

Download KYOCERA AVX UVZ2C331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 200 V, GJ SERIES 3000H 25 (DIA.) X 20MM
Cornell DubilierSLPX331M180A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 180V 330muF ±20% 0.866Dia 22.00mm
PanasonicECA-2CHG331
Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Cornell Dubilier381LX331M200J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 330muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP331M200C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C
KYOCERA AVXLLS2D331MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 330muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ2C331MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 330muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 330uF 160V 20% (18 X 40mm) Radial 7.5mm 750mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 18X40 LS 7.5MM
330uF 160V 卤20% 750mA@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitor Alum Elec 330Uf, 160V, 20%, Radial; Capacitance:330Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:18Mm Rohs Compliant: Yes |Nichicon UVZ2C331MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX