Cornell Dubilier SLPX331M180A1P3

Cap Aluminum Lytic 330uF 180V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1490mA 3000h 85C
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX331M180A1P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLP331M200C1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C
Cornell DubilierSLPX331M200A1P3
Aluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C
Cornell Dubilier381LX331M200J012
381LX Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
PanasonicECO-S2DP331CA
Cap Aluminum 330uF 200V 20% Snap-In 10mm 3000h 85°C Bulk
KYOCERA AVXLGU2D331MELA
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1250mA 3000h 105C Bulk
KYOCERA AVXLLS2D331MELZ
LS Series 330 uF 200 V 85°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier SLPX331M180A1P3 provided by its distributors.

Cap Aluminum Lytic 330uF 180V 20% (22 X 25mm) Snap-In 10mm 0.603 Ohm 1490mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 330uF;Tol20%;Snap In;Vol-Rtg 180V;22X25 | Cornell-Dubilier SLPX331M180A1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor 330Uf, 180V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:180V; Diámetro:22Mm; Resistencia Esr:0.603Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX331M180A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor