Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2CHG331

Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
$ 1.103
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2CHG331.

IHS

Datasheet12 pages7 years ago

Upverter

Panasonic

Newark

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic ECA-2CHG331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.103
$ 2.13
$ 2.13
Stock
2,350
16,088
16,088
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
705 mA
900 mA
900 mA
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

NichiconUPZ2D331MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 200V 20% (16 X 35mm) Radial 7.5mm 1010mA 2000h 105C Bulk
NichiconUPZ2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 330muF ±20% 0.630Dia 16.00mm
NichiconUVR2D331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 330muF ±20% 0.787Dia 20.00mm
330uF 200V ±20% 1.01A@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMG161ELL331MMP1S
Cap Aluminum Lytic 330uF 160V 20% (18 X 35.5mm) Radial 7.5mm 995mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA-2CHG331 provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 705mA 2000h 105C Bulk
Panasonic ECA2CHG331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 330muF 160V
Aluminum Electrolytic Capacitors, 330uF, 160V, -25 to 105¡C
Panasonic SCT
330μF 160V ±20% 7.5mm 2000h@ 105°C 1.058A@ 100 kHz,705mA@ 120Hz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*33.5mm
Aluminum Electrolytic Capacitor, 330Uf, 20%, 160V, Radial; Rango De Producto:Serie Nhg; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:160V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Panasonic ECA2CHG331
CAP, 330µF, 160V, 20%; Capacitance: 330µF; Voltage Rating: 160V; Product Range: NHG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2CHG331