Nichicon UVZ2A221MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 220muF ±20% 0.492Dia 12.50mm
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2A221MHD1TO.

IHS

Datasheet2 pages16 years ago

Newark

ODG (Origin Data Global)

element14

Inventory History

3 month trend:
+70.59%

CAD Models

Download Nichicon UVZ2A221MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.728
$ 0.728
Stock
97,085
143,564
143,564
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
440 mA
440 mA
440 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMG101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL
NichiconUFG2A221MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 220muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUFG1K221MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 220muF ±20% 0.492Dia 12.50mm
PanasonicECA-2AHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 220muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 220muF ±20% 0.492Dia 12.50mm
PanasonicECA-2AHG221B
Panasonic ECA2AHG221B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UVZ2A221MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 220muF ±20% 0.492Dia 12.50mm
NICHICON UVZ2A221MHD1TO ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL
220uF 100V 卤20% 440mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 440mA 2000h 105C Ammo
In-Line Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spa
Aluminum Electrolytic Capacitor, 220Uf, 100V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Nichicon UVZ2A221MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL