Nichicon UVY2A221MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 220muF ±20% 0.492Dia 12.50mm
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2A221MHD1TO.

IHS

Datasheet2 pages6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+87.97%

CAD Models

Download Nichicon UVY2A221MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.424
$ 0.424
Stock
57,066
222,848
222,848
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
390 mA
560 mA
560 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconURZ2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 220muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL
KYOCERA AVXUFG1K221MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMQ101ELL221MK20S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 390mA 2000h 105°C Bulk
PanasonicECA2AM221
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Bulk

Descriptions

Descriptions of Nichicon UVY2A221MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 220muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 390mA 1000h 105C Ammo
220uF 100V 卤20% 390mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polari
Aluminum Electrolytic Capacitor, 220Uf, 100V, 20%, Radial; Rango De Producto:Serie Vy; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UVY2A221MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL