Nichicon UFG2A221MHM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 220muF ±20% 0.630Dia 16.00mm
$ 0.696
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG2A221MHM.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-15.01%

CAD Models

Download Nichicon UFG2A221MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 3.74
$ 3.74
Stock
12,526
16,119
16,119
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
480 mΩ
480 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
549 mA
710 mA
710 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

KYOCERA AVXUFG1K221MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 220muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 220muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL
PanasonicECA-2AHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 220muF ±20% 0.492Dia 12.50mm
PanasonicECA-2AHG221B
Panasonic ECA2AHG221B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UFG2A221MHM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 220muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 549mA 1000h 85C Bulk
220uF 100V 卤20% 549mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL