| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UVZ1J330MED1TA | 2,451 | 117 | Box | 9h | |||||||
| DigiKey | 493-17451-1-ND | 2,451 | 1 | Cut Tape | ||||||||
| Mouser | 647-UVZ1J330MED1TA | 1,813 | 1 | Ammo Pack | ||||||||
| Bettlink | UVZ1J330MED1TA | 2,078 | 12h | |||||||||
| Fly-Wing Technology | UVZ1J330MED1TA | 1,351 | 10h |
Download datasheets and manufacturer documentation for Nichicon UVZ1J330MED1TA.
Download Nichicon UVZ1J330MED1TA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UVZ1J330MED1TA provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UVZ1J330MED1TA.