KYOCERA AVX UVY2D0R1MED

Capacitor, Aluminum Electrolytic, Cap 0.1UF 20% Radial 6.3X11 Ls 2.5MM
$ 0.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2D0R1MED.

IHS

Datasheet2 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UVY2D0R1MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXUVY2A0R1MDD
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 0.1UF 20% RADIAL 5X11 LS 2MM
KYOCERA AVXUVZ2A0R1MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100NF 100 V, VZ SERIES 1000H 5 (DIA.) X 11MM
KYOCERA AVXUVY1H0R1MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 0.1UF 20% RADIAL 5X11 LS 2MM
KYOCERA AVXUVZ1H0R1MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 0.1muF ±20% 0.197Dia 5.00mm
PanasonicECA-1HHG0R1
Cap Aluminum 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.1mA 1000h 105°C Bulk
PanasonicECE-A1HKA0R1
Cap Aluminum 0.1uF 50V 20% (4 X 7mm) Radial 1.5mm 1mA 1000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVY2D0R1MED provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 0.1UF 20% RADIAL 6.3X11 LS 2.5MM
100nF 200V 卤20% 1.5mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
CAPACITOR ALUM ELECT 0.1UF, 200V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Series:VY; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX