Panasonic EEU-HD1E332B

EEU-HD Series 3300 uF 25 V ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor
$ 1.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1E332B.

Master Electronics

Datasheet10 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-3.36%

CAD Models

Download Panasonic EEU-HD1E332B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.25
Stock
6,924
20,924
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.4 A
1.4 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Related Parts

PanasonicECA-1EHG332B
Panasonic ECA1EHG332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1EM332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA1EHG332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 105C Bulk
KYOCERA AVXUVR1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 3300muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1980mA 2000h 85C Ammo

Descriptions

Descriptions of Panasonic EEU-HD1E332B provided by its distributors.

EEU-HD Series 3300 uF 25 V ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor
AL LYTIC CAP, RADIAL HD SERIES, 105C / 25VDC,3300UF,12.5X25 LS 5MM T&A BOX ST
3.3mF 25V ±20% 5mm Pitch 2000h@105°C 1.4A@120Hz 1.61A@100kHz TH D12.5×L25mm H27mm Al Electrolytic Cap
Al Lytic Cap, Radial Hd Series, 105C |Panasonic EEU-HD1E332B
CAP ALUM 3300UF 20% 25V RADIAL
Radial Can HD 25V 3300muF ±20% 0.492Dia 12.50mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America