| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | UVZ1E220MDD | 93 | 135 | Bulk | 18h | |||||||
| RS (Formerly Allied Electronics) | UVZ1E220MDD | 0 | 6K | Bulk | 5h | |||||||
| TTI Asia | UVZ1E220MDD | Contact | 7h | |||||||||
| Easev | UVZ1E220MDD | 1,861 | >1wk | |||||||||
| Fmall Co., Limited | UVZ1E220MDD | 35,020 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1E220MDD.
Download KYOCERA AVX UVZ1E220MDD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UVZ1E220MDD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1E220MDD.