Panasonic ECEA1EKA220

Panasonic ECEA1EKA220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1EKA220.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

DigiKey

Inventory History

3 month trend:
-7.47%

CAD Models

Download Panasonic ECEA1EKA220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECEA1EKS220
Panasonic ECEA1EKS220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEE-HA1E220P
Panasonic EEEHA1E220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEA-GA1E220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 22muF ±20% 0.197Dia 5.00mm
NichiconUSW1E220MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22uF 25V 卤20% 48mA@120Hz Plugin,D5xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
NICHICON UPW1E220MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 25V, 20%, RADIAL

Descriptions

Descriptions of Panasonic ECEA1EKA220 provided by its distributors.

Panasonic ECEA1EKA220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2mm 55mA 1000h 85C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 20%, 25V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,5X7,BULK
KA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 25V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 22Uf, 20%, 25V, Radial; Capacitance:22Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1EKA220