Nichicon URZ2A221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 220muF ±20% 0.630Dia 16.00mm
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ2A221MHD.

IHS

Datasheet3 pages3 years ago

Future Electronics

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-43.53%

CAD Models

Download Nichicon URZ2A221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NICHICON UVZ2A221MHD1TO ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL
United Chemi-ConEKMG101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 390mA 1000h 105C Ammo
NichiconUFG2A221MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 220muF ±20% 0.630Dia 16.00mm
PanasonicECA-2AHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 220muF ±20% 0.492Dia 12.50mm
PanasonicECA-2AHG221B
Panasonic ECA2AHG221B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon URZ2A221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 220muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 220uF 100V 20% (16 X 15mm) Radial 7.5mm 440mA 1000h 105C Bulk
URZ Series 100 V 220 uF 16 x 15 mm LS=7.5 mm Aluminum Electrolytic Capacitor
220uF 100V 卤20% 440mA@120Hz Plugin,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 220Uf, 100V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon URZ2A221MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL