KYOCERA AVX UVY2A100MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 10muF ±20% 0.197Dia 5.00mm
$ 0.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2A100MDD.

Future Electronics

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

HQonline

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.17%

CAD Models

Download KYOCERA AVX UVY2A100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.022
Stock
97,390
100,675
Authorized Distributors
1
2
Capacitance
10 µF
10 µF
Mount
PCB, Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
-
Ripple Current
50 mA
56 mA
Height - Seated (Max)
12.4968 mm
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVZ2A100MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 10muF ±20% 0.248Dia 6.30mm
PanasonicECA2AHG100
Cap Aluminum 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 54mA 1000h 105°C Bulk
KYOCERA AVXUVZ2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 10muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC2A100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 10muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 10muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC2A100E
Panasonic EEUFC2A100E - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UVY2A100MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 10muF ±20% 0.197Dia 5.00mm
UVY Series 100 V 10 uF Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 5X11 LS 2MM
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 50mA 1000h 105C Bulk
10uF 100V 卤20% 50mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor Alum Elect, 10Uf, 100V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:-Rohs Compliant: Yes |Nichicon UVY2A100MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX