Samwha RD2A106M05011PC

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 0.022
Production

Price and Stock

DistributorSKUMinPkg
VericalRD2A106M05011PC33,2503175
TMERD2A106M05011PC33,25025
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Samwha RD2A106M05011PC.

IHS

Datasheet3 pages14 years ago

TME

Inventory History

3 month trend:
-4.34%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.04
Stock
99,750
97,390
Authorized Distributors
2
1
Capacitance
10 µF
10 µF
Mount
-
PCB, Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
1000 hours
Ripple Current
56 mA
50 mA
Height - Seated (Max)
-
12.4968 mm

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Samwha RD2A106M05011PC provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Manufacturer Aliases

Samwha has several brands around the world that distributors may use as alternate names. Samwha may also be known as the following names:

  • SAMWHA CAPACITORS
  • Samwha Capacitor Group
  • SAMWHA ELECTRIC
  • SAMWHA ELECT
  • SAMWHA USA
  • Samwha Capacitor
  • SAMWHA ELECTRIC CO LTD
  • Samwha Electronics
  • SAMWHA CAP
  • SAMWHA TECOM
  • SAMW
  • SAMWHA CAPAC
  • SAMWHA CAPACITOR CO LTD
  • Samwha Capacitors Group
  • Samwha Group Ltd