KYOCERA AVX UVY1J680MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 68muF ±20% 0.315Dia 8.00mm
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY1J680MPD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.54%

CAD Models

Download KYOCERA AVX UVY1J680MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.194
$ 0.194
Stock
36,668
132,285
132,285
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
342 mΩ
342 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
155 mA
405 mA
405 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVY1H680MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 68muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPM1H680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 68muF ±20% 0.315Dia 8.00mm
NichiconUPV1H680MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1J680
Capacitor Aluminum Electrolytic 68uF 63 Volt 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105C Bulk
PanasonicEEUFC1H680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1J680UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 68muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UVY1J680MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 68muF ±20% 0.315Dia 8.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 68UF 20% RADIAL 8X11.5 LS 3.5MM
68uF 63V 卤20% 155mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Capacitor Alum Elec 68Uf, 63V, 20%, Radial; Capacitance:68Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Series:Vy Rohs Compliant: Yes |Nichicon UVY1J680MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX