KYOCERA AVX UPM1H680MPD

Capacitor Aluminum Electrolytic CAP68UF50V 20% Radial 8X11.5 Ls 3.5MM
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1H680MPD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+129%

CAD Models

Download KYOCERA AVX UPM1H680MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.2
$ 0.2
Stock
18,733
77,515
77,515
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
234 mΩ
234 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
255 mA
485 mA
485 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUPW1J680MPD
Capacitor Aluminum Electrolytic Cap 68uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J680MPD
PanasonicEEEFK1J680UP
Panasonic EEEFK1J680UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUPM1J680MPD6
CAPACITOR ALUMINUM ELECTROLYTIC CAP68UF63V 20% RADIAL 10X12.5 LS 5MM
KYOCERA AVXUPM1J680MPD6TD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 63V, 20%, RADIAL, FULL REEL
PanasonicEEU-FC1V680
Cap Aluminum 68uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
PanasonicEEU-FC1J680
Capacitor Aluminum Electrolytic 68uF 63 Volt 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1H680MPD provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC CAP68UF50V 20% RADIAL 8X11.5 LS 3.5MM
PM Series 68 uF 50 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 255mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX