Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPV1H680MGD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 68muF ±20% 0.315Dia 8.00mm
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1H680MGD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.20%

CAD Models

Download Nichicon UPV1H680MGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.222
$ 0.222
Stock
41,995
120,298
120,298
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
234 mΩ
234 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
205 mA
485 mA
485 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2023-07-31

Related Parts

KYOCERA AVXUPM1J680MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 68muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1J680MPD6TD
UPM Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 68muF 63V
United Chemi-ConELXY630ELL680MJ16S
Cap Aluminum Lytic 68uF 63V 20%( 10 X 16mm) Radial 5mm 525mA 5000h 105C Automotive Bulk
NichiconUPJ1J680MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 68muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860080775010
WCAP-ATLI Aluminum Electrolytic Capacitors
PanasonicEEUFR1V680
Panasonic EEUFR1V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UPV1H680MGD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 68muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 50 V, PV SERIES 5000H 8 (DIA.) X 11.5MM
Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 410mA 5000h 105C Bulk
68uF 50V 卤20% Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL